This 4-contact shrouded header from Samtec features a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. It has a temperature range of -55°C to 125°C and is packaged in bulk. The header is made with bronze contacts plated with gold and has a lead-free construction. It is suitable for surface mount applications and is RoHS compliant.
Samtec TMM-102-04-L-D-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-04-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.