Unshrouded header with 2 positions and 2 male pin contacts. Features gold plated bronze contacts with a square shape and solder termination. The straight, surface-mount device (SMD) header has a 2mm pitch and a 1.97mm depth. Constructed with a black polymer insulator, it operates within a -55°C to 125°C temperature range and has a 500V AC maximum voltage rating. UL94 V-0 flammability rating and RoHS compliance are included.
Samtec TMM-102-05-G-S-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-05-G-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.