This 4-position surface mount header features a 2mm pitch and is rated for operation up to 105°C. It is constructed with a bronze contact material and has a tin-matte plating. The header is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is suitable for surface mount applications and is available in bulk packaging.
Samtec TMM-102-06-T-D-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-06-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.