Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch. This right-angle, side-entry, through-hole component utilizes male pin contacts with a square shape and gold plating over bronze for mating. Rated for 500V AC, it operates within a temperature range of -55°C to 125°C. The black polymer insulation and housing ensure durability, with a 6mm length and 7.97mm depth.
Samtec TMM-103-01-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.