This 1-row straight-contact connector features a bronze contact material with gold plating, and is rated for a maximum current of 3.9A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging format with a 2mm pitch and is terminated with solder.
Samtec TMM-103-01-G-S-SM-P-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.97mm |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-G-S-SM-P-TR400 to view detailed technical specifications.
No datasheet is available for this part.