Samtec TMM-103-01-S-D technical specifications.
| Color | Black |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.