Samtec TMM-103-01-S-Q-.FINE technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-S-Q-.FINE to view detailed technical specifications.
No datasheet is available for this part.