6-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze with tin plating, suitable for solder termination. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 105°C. Straight, top-entry, through-hole mounting with black polymer insulation.
Samtec TMM-103-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.