6-position, 2-row unshrouded header with 2mm pitch. Features male pin contacts made of bronze with tin plating and tin mating finish, offering a square contact shape. Rated for 500V AC max and operating temperatures from -55°C to 105°C. This right-angle, side-entry, thru-hole component has a black polymer insulation and housing, with a 6mm length and 7.97mm depth.
Samtec TMM-103-01-TM-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-TM-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.