6-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Straight, top-entry, thru-hole termination for solder connection. Operates within a -55°C to 125°C temperature range and has a 500V AC maximum voltage rating. Black polymer insulation and housing.
Samtec TMM-103-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.