
This 6-position surface mount connector features a 2mm pitch and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is made with a bronze contact material and has a gold plating. It is available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-103-06-G-D-SM-002-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-06-G-D-SM-002-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.