This 2-row connector features a bronze contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. The connector is available in a tape and reel packaging with a pitch of 2mm and a length of 6mm. It has a straight orientation and a black housing color.
Samtec TMM-103-06-L-D-SM-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-06-L-D-SM-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.