Samtec TMM-103-06-S-D-P technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-06-S-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.