
Unshrouded header, 4 positions, 1 row, 2mm pitch, right-angle orientation. Features male pin contacts with gold plating over bronze for mating. Solder termination, side entry, thru-hole mounting. Black polymer insulation and housing. Operating temperature range of -55°C to 125°C, with a 500V AC maximum voltage rating.
Samtec TMM-104-01-F-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
