
This 4-position through hole header features a 2mm pitch and is designed for use in applications with operating temperatures up to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is available in bulk packaging and is suitable for use in through hole mounting.
Samtec TMM-104-01-F-S-RA-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-F-S-RA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.