This 8-contact through-hole header features gold plating and is lead free. It has a 2mm pitch and is available in bulk packaging. The header is designed for use in applications where a solder termination is required and is compliant with RoHS regulations.
Samtec TMM-104-01-S-D-RA-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-S-D-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.