8-position, 2-row unshrouded header with 2mm pitch and straight, top-entry orientation. Features male pin contacts made of bronze with tin plating, a 0.126-inch mating length, and a 3.9A max current rating. This through-hole mount component has a black housing, operates within a -55°C to 105°C temperature range, and supports up to 500V AC. Bulk packaging available.
Samtec TMM-104-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.