
Unshrouded header with 4 male pin contacts, featuring a 2mm pitch and straight, top-entry orientation. Contacts are made of bronze with tin plating and a tin mating finish, offering a square contact shape. The black polymer insulation material houses the straight, through-hole mounted component, designed for solder termination. Operating temperature range is -55°C to 105°C with a maximum voltage rating of 500V AC.
Samtec TMM-104-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
