Unshrouded header with 4 positions and 1 row, featuring a 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. Straight orientation and solder termination facilitate thru-hole mounting. Operating temperature range from -55°C to 125°C with a 500V AC max voltage rating. Black polymer insulation and housing contribute to durability.
Samtec TMM-104-02-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.