8-position unshrouded header with a 2mm pitch, featuring straight, top-entry, thru-hole solder termination. Male pin contacts are made of bronze with tin plating and a tin mating finish, offering a square contact shape. This component has a maximum current rating of 3.9A and a maximum voltage rating of 500V AC, operating within a temperature range of -55°C to 105°C. The black polymer insulation houses two rows of contacts, with a total length of 8mm and a depth of 3.94mm.
Samtec TMM-104-03-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-03-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.