8-position, 2-row unshrouded header with a 2mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces. Straight, surface-mount termination with a solder connection. Operates within a -55°C to 125°C temperature range and has a maximum voltage rating of 500V AC. UL94 V-0 flammability rating and lead-free construction.
Samtec TMM-104-04-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-04-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.