
This 8-contact rectangular connector features a bronze contact material with gold plating, a black housing, and a lead-free construction. It has a 2mm pitch and is available in a tape and reel packaging. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is also RoHS compliant and suitable for solder termination.
Samtec TMM-104-04-S-D-SM-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-04-S-D-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.