
The TMM-104-06-S-D-SM-001-P-TR is an 8-position, 2mm pitch surface mount connector with 7 positions loaded. It features a gold-plated bronze contact with a gold finish and a polymer insulation material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is packaged on a tape and reel.
Samtec TMM-104-06-S-D-SM-001-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-06-S-D-SM-001-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.