This 8-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is lead-free and RoHS compliant, making it suitable for a wide range of applications. The header is available in bulk packaging and is designed for surface mount applications.
Samtec TMM-104-06-S-D-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-06-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.