Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, top-entry, through-hole mounted component has male pin contacts made of bronze with tin plating, a contact mating length of 0.126 inches, and a current rating of 3.2A, with a maximum of 3.9A. The black housing is constructed from bronze and operates within a temperature range of -55°C to 105°C, supporting AC voltage ratings of 250V and 500V, and a DC voltage rating of 281V. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec TMM-105-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3.2A |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating | 281V |
| Voltage Rating (AC) | 250V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.