10-position, 2-row unshrouded header with 2mm pitch. Features male pin contacts with tin plating and bronze material, suitable for solder termination. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 105°C. Right-angle, side-entry, through-hole mounting with black polymer insulation.
Samtec TMM-105-01-T-D-RE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-T-D-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.