5-position, 1-row unshrouded header with 2mm pitch. Features male pin contacts with square shape and tin plating over bronze material. Designed for top entry, through-hole mounting with solder termination. Rated for 250V AC and operates within a temperature range of -55°C to 105°C. Insulation is black polymer.
Samtec TMM-105-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-T-S to view detailed technical specifications.
No datasheet is available for this part.