Right-angle male pin header with 5 positions and 5 contacts on a 2mm pitch. Features tin-plated bronze contacts for mating, a black polymer insulation material, and through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 500V. Lead-free and RoHS compliant.
Samtec TMM-105-01-T-S-RE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.26mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.