Unshrouded header with 5 positions and 1 row, featuring a 2mm pitch. This male pin connector offers a straight orientation with solder termination and a tin, matte contact plating over bronze contacts. It boasts a 500V AC maximum voltage rating and operates within a -55°C to 105°C temperature range. The black polymer insulation and housing meet UL94 V-0 flammability standards, and the component is lead-free and RoHS compliant, supplied on tape and reel.
Samtec TMM-105-01-T-S-SM-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-T-S-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.