Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch and right-angle, side-entry orientation for through-hole termination. Male pin contacts are square-shaped, made of bronze with a tin plating for mating. The component operates within a -55°C to 105°C temperature range and has a maximum AC voltage rating of 500V. Black polymer insulation and housing contribute to its robust design.
Samtec TMM-105-01-TM-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-TM-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.