Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are square-shaped, made of bronze with tin, matte plating and tin mating finish. This straight, surface-mount component has a 10mm length and 3.94mm depth, with a black polymer insulation and housing. Rated for 500V AC, it operates from -55°C to 105°C and is UL94 V-0 flammability rated. Packaged on tape and reel, this RoHS compliant component utilizes solder termination.
Samtec TMM-105-01-TM-D-SM-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-TM-D-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.