This 10-contact male header features a 2mm pitch and is constructed with lead-free materials and gold plating for reliable connections. The header is designed for use in board-to-board and mezzanine applications and is packaged on tape and reel for easy installation. The component is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec TMM-105-05-S-D-SM-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-05-S-D-SM-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.