Unshrouded header, 10 positions, 2 rows, 2mm pitch. Male pin contacts with tin plating, bronze material, and square shape for mating. Straight orientation, SMT termination, and a 10mm length. Features a polymer insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. Rated for 500V AC, lead-free, and RoHS compliant.
Samtec TMM-105-05-T-D-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-05-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.