Unshrouded header with 5 positions and 2mm pitch. Features male pin contacts with tin, matte plating over bronze for mating. Straight, surface mount termination with a maximum operating temperature of 105°C. Constructed with a black polymer insulation material and a black housing, rated UL94 V-0 for flammability. This RoHS compliant component offers a 500V AC maximum voltage rating.
Samtec TMM-105-05-T-S-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-05-T-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.