10-position, 2-row unshrouded header with 2mm pitch, straight orientation, and top entry SMD termination. Features gold-plated bronze male pin contacts with a square shape. Operates within a -55°C to 125°C temperature range, rated for 500V AC, and boasts a UL94 V-0 flammability rating. Constructed with a black polymer insulation material and housing.
Samtec TMM-105-06-G-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-06-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.