
Unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, top-entry, surface mount connector utilizes male pin contacts made of bronze with gold plating, offering a mating length of 0.126 inches. The black housing is designed for solder termination and operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 500V. Packaged on tape and reel, this RoHS compliant component ensures reliable board-to-board interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-106-01-G-D-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-G-D-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.