
Unshrouded header with 12 positions and 2 rows, featuring 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. Straight, surface mount termination with a solder connection. Operating temperature range of -55°C to 125°C, with a maximum voltage rating of 500V AC. UL94 V-0 flammability rating and lead-free construction.
Samtec TMM-106-01-S-D-SM-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-S-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.