Unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of bronze with tin plating offer a 0.126-inch mating length. This through-hole mount component has a 1.5mm height and 12mm length, with a black housing and solder termination.
Samtec TMM-106-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.