Unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch. This right-angle, side-entry, thru-hole component has male pin contacts made of bronze with a tin plating and tin mating finish. It supports a maximum current rating of 3.9A and a maximum voltage rating of 500V AC, operating between -55°C and 105°C. The black polymer insulation and housing contribute to its durable design, suitable for bulk packaging.
Samtec TMM-106-01-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.