
12-position, 2-row male pin header for surface mount applications. Features 2mm pitch, straight orientation, and tin-plated bronze contacts with a square shape. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 105°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
Samtec TMM-106-01-T-D-SM-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-T-D-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.