Unshrouded header with 6 positions and 1 row, featuring a 2mm pitch and straight, top-entry orientation. This male connector utilizes bronze contacts with tin plating and a mating length of 0.126 inches, designed for solder termination via through-hole mounting. Operating within a temperature range of -55°C to 105°C, it boasts a 500V AC maximum voltage rating and a black housing. The component is RoHS compliant and supplied in bulk packaging.
Samtec TMM-106-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.