
Right-angle male pin header with 6 positions and 6 contacts on a 2mm pitch. Features tin-plated bronze contacts with a square shape, suitable for solder termination. Maximum current rating of 3.9A and maximum voltage rating of 500V AC. Operates within a temperature range of -55°C to 105°C, with a black polymer insulation and housing.
Samtec TMM-106-01-T-S-RE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.26mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.