
12-position, 2-row unshrouded header with 2mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze for reliable mating, rated for 3.9A max current and 500V AC max voltage. Straight, top-entry, thru-hole termination with solder connection. Operates within a -55°C to 125°C temperature range, housed in black polymer insulation. Lead-free and RoHS compliant.
Samtec TMM-106-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.