The TMM-106-04-L-D-SM is a 12-position rectangular connector with a 2mm pitch, 12-pin, 2-row configuration. It features a solder termination and meets the UL94 V-0 flammability rating. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It has a square contact shape and a gold-plated contact finish.
Samtec TMM-106-04-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-04-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.