This 12-contact rectangular connector features a bronze contact material with gold plating, suitable for high-current applications up to 3.9A. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. It is available in a bulk packaging option and is compliant with RoHS regulations. The connector has a black housing color and a straight orientation, with a 2mm pitch and a length of 12mm.
Samtec TMM-106-04-S-D-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-04-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.