
This 12-position surface mount connector features a 2mm pitch and 11 loaded contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of bronze with a tin-matte plating and is lead-free. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Samtec TMM-106-06-T-D-SM-A-001-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-06-T-D-SM-A-001-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.