
12-position, 2-row unshrouded header with 2mm pitch, straight orientation, and surface mount termination. Features male pin contacts made of bronze with matte tin plating, a mating length of 0.168 inches, and a 500V AC maximum voltage rating. Operates within a temperature range of -55°C to 105°C. Housing is black, lead-free, and RoHS compliant.
Samtec TMM-106-06-T-D-SM-P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.168inch |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-06-T-D-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
