
This 7-position through-hole header features a square contact shape and gold plating. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The header is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The contacts are made of bronze with a gold finish and are suitable for mating with gold-plated contacts.
Samtec TMM-107-01-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.