Samtec TMM-107-01-TM-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.