Unshrouded header with 14 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, top-entry, surface-mount component has male pin contacts made of bronze with matte tin plating and a mating length of 0.126 inches. Operating within a temperature range of -55°C to 105°C, it offers a 500V AC maximum voltage rating. The black housing is designed for solder termination and is supplied in a tube.
Samtec TMM-107-01-TM-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-TM-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.